-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C2896
|
Newark | Capacitor, 47Pf, 3 Terminal, Capacitance:47Pf, Voltage Rating:25V, Filter Type:-, Current Rating:-, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Capacitance Tolerance Rohs Compliant: Yes |Murata NFE31PT470C1E9L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 913 |
|
$0.3120 / $0.5100 | Buy Now |
DISTI #
490-6947-1-ND
|
DigiKey | FILTER LC(T) 47PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3729 In Stock |
|
$0.2097 / $0.4900 | Buy Now |
DISTI #
NFE31PT470C1E9L
|
Avnet Americas | EMI Filter 6A 25VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFE31PT470C1E9L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2358 / $0.2603 | Buy Now |
DISTI #
81-NFE31PT470C1E9L
|
Mouser Electronics | Feed Through Capacitors 47 PF 25V RoHS: Compliant | 2682 |
|
$0.2360 / $0.4900 | Buy Now |
|
Future Electronics | EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 925 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 990 |
|
RFQ | ||
DISTI #
NFE31PT470C1E9L
|
TTI | Feed Through Capacitors 47 PF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.1950 | Buy Now |
DISTI #
NFE31PT470C1E9L
|
Avnet Americas | EMI Filter 6A 25VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFE31PT470C1E9L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2358 / $0.2603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE31PT470C1E9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE31PT470C1E9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | |
Capacitance | 47 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |