There are no models available for this part yet.
Overview of NFHC08402ADTPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NFHC08402ADTPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NFHC08402ADTPF
|
Avnet Americas | Fuse Chip 4A 32V 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: NFHC08402ADTPF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1544 / $0.1638 | Buy Now |
CAD Models for NFHC08402ADTPF by NIC Components Corp
Part Data Attributes for NFHC08402ADTPF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Body Breadth
|
1.25 mm
|
Body Height
|
0.6 mm
|
Body Length or Diameter
|
2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0805
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, PAPER, 7 INCH
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
4 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for NFHC08402ADTPF
This table gives cross-reference parts and alternative options found for NFHC08402ADTPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFHC08402ADTPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T4R0 | Electric Fuse, 4A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | NFHC08402ADTPF vs CF06V3T4R0 |
SF-0603SP400M-2 | Electric Fuse, Time Lag Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | NFHC08402ADTPF vs SF-0603SP400M-2 |
SBF32402ASTP | Electric Fuse, Slow Blow, 4A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | NFHC08402ADTPF vs SBF32402ASTP |
S1206H4 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | NFHC08402ADTPF vs S1206H4 |
FHC20402ADTP | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | NFHC08402ADTPF vs FHC20402ADTP |
PF1206H4 | Electric Fuse | ProTek Devices | NFHC08402ADTPF vs PF1206H4 |
FCD121400TP | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | NFHC08402ADTPF vs FCD121400TP |
0441004.WRA | Electric Fuse, 4A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | NFHC08402ADTPF vs 0441004.WRA |
SF-1206HI400M-2 | Electric Fuse, 4A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | NFHC08402ADTPF vs SF-1206HI400M-2 |
SF-1206FP400-2 | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | NFHC08402ADTPF vs SF-1206FP400-2 |