-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 10V, 0.075A, EIA STD PACKAGE SIZE 0603, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5873
|
Newark | Emi Filter, 70Pf, 10V, 0.075A, Smd Rohs Compliant: Yes |Murata NFL18ST706H1A3D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-11837-2-ND
|
DigiKey | FILTER LC(T) 230NH/70PF SMD Lead time: 17 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
Buy Now | |
DISTI #
V72:2272_07284959
|
Arrow Electronics | EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1811 Container: Cut Strips | Americas - 44 |
|
$0.2330 / $0.4998 | Buy Now |
DISTI #
30652059
|
Verical | EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD Automotive AEC-Q200 T/R Min Qty: 29 Package Multiple: 1 Date Code: 1811 | Americas - 44 |
|
$0.2330 | Buy Now |
DISTI #
NFL18ST706H1A3D
|
TTI | EMI Filter Circuits 70 MHZ 10V 75MA pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
NFL18ST706H1A3D
|
Avnet Abacus | EMI Filter 0.075A 10VDC Flat Style SMD Paper T/R (Alt: NFL18ST706H1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FILTER LC(T) 230NH/70PF SMD | 2490 |
|
RFQ | |
DISTI #
3471656
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2904 / $0.5401 | Buy Now |
DISTI #
3471656RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2904 / $0.3860 | Buy Now |
DISTI #
3471656
|
Farnell | EMI FILTER, 70PF, 10V, 0.075A, SMD RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2911 / $0.6236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFL18ST706H1A3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL18ST706H1A3D
Murata Manufacturing Co Ltd
Ferrite Chip, 2 Function(s), 10V, 0.075A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 70 HZ | |
Capacitance | 70 µF | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Inductance | 0.23 µH | |
Insertion Loss-Max | 30 dB | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.075 A | |
Rated Voltage | 10 V | |
Width | 0.8 mm |