-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFL18ZT506H1A3DCT-ND
|
DigiKey | EMI SUPPRESSION FILTER MONOLITHI Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
344 In Stock |
|
$0.3240 / $0.7700 | Buy Now |
DISTI #
NFL18ZT506H1A3D
|
Avnet Americas | EMI Filter 50uF 10VDC 2-Pin SMD Paper Tape - Tape and Reel (Alt: NFL18ZT506H1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3727 / $0.4114 | Buy Now |
DISTI #
81-NFL18ZT506H1A3D
|
Mouser Electronics | EMI Filter Circuits RoHS: Compliant | 0 |
|
$0.3240 / $0.7700 | Order Now |
|
Future Electronics | EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD T/R Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
NFL18ZT506H1A3D
|
Avnet Americas | EMI Filter 50uF 10VDC 2-Pin SMD Paper Tape - Tape and Reel (Alt: NFL18ZT506H1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3727 / $0.4114 | Buy Now |
DISTI #
NFL18ZT506H1A3D
|
Avnet Abacus | (Alt: NFL18ZT506H1A3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3353070
|
Farnell | EMI FILTER, 110PF, 10V, 0.075A, SMD RoHS: Compliant Min Qty: 4000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFL18ZT506H1A3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFL18ZT506H1A3D
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 110 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Inductance | 0.35 µH | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.75 A | |
Rated Voltage | 10 V | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |