-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 4V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 0402, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18095-1-ND
|
DigiKey | 0402 (1005M) CAP FEEDTHRU 14UF 4 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33202 In Stock |
|
$0.0711 / $0.2000 | Buy Now |
DISTI #
NFM15PC146R0G3D
|
Avnet Americas | Cap Ceramic 14uF 4VDC 20% 0402 Paper T/R - Tape and Reel (Alt: NFM15PC146R0G3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 | Buy Now |
DISTI #
81-NFM15PC146R0G3D
|
Mouser Electronics | Feed Through Capacitors 14 UF 4V 20% RoHS: Compliant | 25275 |
|
$0.0710 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0704 | Buy Now |
DISTI #
35309567
|
Verical | Cap Feed Through 14uF 4VDC 20% Flat 0402 85°C RoHS: Compliant Min Qty: 1412 Package Multiple: 1 Date Code: 1935 | Americas - 7706 |
|
$0.0670 | Buy Now |
DISTI #
NFM15PC146R0G3D
|
TTI | Feed Through Capacitors 14 UF 4V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 | Buy Now |
DISTI #
C1S521302041541
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 7706 |
|
$0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM15PC146R0G3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15PC146R0G3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 4V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 0402, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 14000000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 4 V | |
Width | 0.5 mm |