Filters
NFM15PC435R0E3D
Description: Feed Through Capacitor, 1 Function(s), 2.5V, 2A, EIA STD PACKAGE SIZE 0402, 3 PIN

Overview of NFM15PC435R0E3D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NFM15PC435R0E3D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-13393-1-ND
DigiKey CAP FEEDTHRU 4.3UF 20% 2.5V 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8309
In Stock
  • 1 $0.1000
  • 10 $0.0640
  • 25 $0.0592
  • 50 $0.0556
  • 100 $0.0522
  • 250 $0.0482
  • 500 $0.0453
  • 1,000 $0.0426
  • 5,000 $0.0369
  • 10,000 $0.0347
  • 20,000 $0.0327
  • 30,000 $0.0315
  • 50,000 $0.0301
  • 70,000 $0.0292
  • 100,000 $0.0283
  • 250,000 $0.0261
$0.0261 / $0.1000 Buy Now
DISTI # NFM15PC435R0E3D
Avnet Americas EMI Filter 2A 2VDC Wraparound SMD Paper T/R - Tape and Reel (Alt: NFM15PC435R0E3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0229
$0.0229 Buy Now
DISTI # 81-NFM15PC435R0E3D
Mouser Electronics Feed Through Capacitors RoHS: Compliant 13703
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0460
  • 1,000 $0.0430
  • 2,500 $0.0370
  • 10,000 $0.0350
  • 20,000 $0.0300
  • 50,000 $0.0290
  • 100,000 $0.0250
$0.0250 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0251
$0.0251 Buy Now
DISTI # 61187014
Verical Cap Feed Through 4.3uF 2.5VDC 20% Flat 0402 85°C RoHS: Compliant Min Qty: 4065 Package Multiple: 1 Date Code: 2137 Americas - 8618
  • 6,000 $0.0241
$0.0241 Buy Now
Quest Components FEED THROUGH CAPACITOR, 1 FUNCTION(S), 2.5V, 2A, 3 PIN(S) 324
  • 1 $0.0720
  • 70 $0.0540
  • 186 $0.0450
$0.0450 / $0.0720 Buy Now
DISTI # NFM15PC435R0E3D
Avnet Abacus EMI Filter 2A 2VDC Wraparound SMD Paper T/R (Alt: NFM15PC435R0E3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301739302
Chip1Stop Cap Feed Through 4.3uF 2.5VDC 20% Flat 0402 85C RoHS: Compliant 8618
  • 6,000 $0.0247
$0.0247 Buy Now

CAD Models for NFM15PC435R0E3D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFM15PC435R0E3D by Murata Manufacturing Co Ltd

NFM15PC435R0E3D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0402, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
4300000 µF
DC Resistance-Max
0.03 Ω
Filter Type
FEED THROUGH CAPACITOR
Height
0.4 mm
JESD-609 Code
e3
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, PAPER, 7 INCH
Rated Current
2 A
Rated Voltage
2.5 V
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. NFM15PC435R0E3D
    Murata Manufacturing Co Ltd
    Feed Through Capacitor, 1 Function(s), 2.5V, 2A, EIA STD PACKAGE SIZE 0402, 3 PIN
    VS

Related Parts for NFM15PC435R0E3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFM15PC435R0E3D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFM15PC435R0E3D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFM15PC435R0E3D would you like to use for your alert(s)?
  • Please alert me when NFM15PC435R0E3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFM15PC435R0E3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFM15PC435R0E3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFM15PC435R0E3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFM15PC435R0E3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFM15PC435R0E3D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: