Part Details for NFM15PC435R0G3D by Murata Electronics Oy
Overview of NFM15PC435R0G3D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for NFM15PC435R0G3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.3uF 20% 30m 0402 Feed Through Capacitors ROHS | 11237 |
|
$0.0102 / $0.0203 | Buy Now |