-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFM15PC915D0E3DCT-ND
|
DigiKey | CAP FEEDTHRU Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19980 In Stock |
|
$0.0407 / $0.1000 | Buy Now |
DISTI #
NFM15PC915D0E3D
|
Avnet Americas | Cap Ceramic Monolithic 9.1uF 2.5VDC 20% SMD Paper T/R - Tape and Reel (Alt: NFM15PC915D0E3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0517 | Buy Now |
DISTI #
81-NFM15PC915D0E3D
|
Mouser Electronics | Feed Through Capacitors RoHS: Compliant | 628 |
|
$0.0390 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM15PC915D0E3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15PC915D0E3D
Murata Manufacturing Co Ltd
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 9100000 µF | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 2.5 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |