There are no models available for this part yet.
Overview of NFM15TC435D0E3D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for NFM15TC435D0E3D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-NFM15TC435D0E3DCT-ND
|
DigiKey | CAP MLCC 3 TERM 4.3UF 4V 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0678 / $0.4000 | Buy Now | |
DISTI #
NFM15TC435D0E3D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.3 uF, 2.5 VDC, ? 20%, 0402 (1005 Metric) - Tape and Reel (Alt: NFM15TC435D0E3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now | |
DISTI #
81-NFM15TC435D0E3D
|
Mouser Electronics | EMI Feedthrough Filters 2.5VDC 4.3uF 20% AEC-Q200 RoHS: Compliant | 9838 |
|
$0.0610 / $0.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0672 | Buy Now |
CAD Models for NFM15TC435D0E3D by Murata Manufacturing Co Ltd
Part Data Attributes for NFM15TC435D0E3D by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0402, 3 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
4300000 µF
|
DC Resistance-Max
|
0.03 Ω
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
0.4 mm
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
2 A
|
Rated Voltage
|
2.5 V
|
Screening Level
|
AEC-Q200
|
Width
|
0.5 mm
|