Part Details for NFM15TC435D0G3D by Murata Manufacturing Co Ltd
Overview of NFM15TC435D0G3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for NFM15TC435D0G3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFM15TC435D0G3DCT-ND
|
DigiKey | CAP MLCC 3 TERM 4.3UF 4V 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19900 In Stock |
|
$0.0621 / $0.3700 | Buy Now |
DISTI #
NFM15TC435D0G3D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.3 uF, 4 VDC, ? 20%, 0402 (1005 Metric) - Tape and Reel (Alt: NFM15TC435D0G3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
81-NFM15TC435D0G3D
|
Mouser Electronics | EMI Feedthrough Filters 4VDC 4.3F 20% AEC-Q200 RoHS: Compliant | 29000 |
|
$0.0550 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0611 | Buy Now |
Part Details for NFM15TC435D0G3D
NFM15TC435D0G3D CAD Models
NFM15TC435D0G3D Part Data Attributes
|
NFM15TC435D0G3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15TC435D0G3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 4V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 0402, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4300000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.4 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 4 V | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |