Part Details for NFM18CC222R1C3B by Murata Manufacturing Co Ltd
Overview of NFM18CC222R1C3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for NFM18CC222R1C3B
NFM18CC222R1C3B CAD Models
NFM18CC222R1C3B Part Data Attributes:
|
NFM18CC222R1C3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18CC222R1C3B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 16V, 0.7A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 0.7 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |