Part Details for NFM18CC222R1C3D by Murata Manufacturing Co Ltd
Results Overview of NFM18CC222R1C3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFM18CC222R1C3D Information
NFM18CC222R1C3D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFM18CC222R1C3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3212
|
Newark | Filter, Power Line, Emi, 700Ma, Capacitance:2200Pf, Voltage Rating:16V, Filter Type:Emi, Rfi, Current Rating:700Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Murata NFM18CC222R1C3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 148 |
|
$0.0920 / $0.1730 | Buy Now |
DISTI #
01AM0267
|
Newark | Feed Through Cap, 2200Pf, 20%, Smd Rohs Compliant: Yes |Murata NFM18CC222R1C3D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 / $0.0820 | Buy Now |
DISTI #
NFM18CC222R1C3D
|
Avnet Americas | 3-Terminal Low ESL Chip Multilayer Ceramic Capacitor, 2200 pF, 16 V, ? 20%, 0603 [1608 Metric] - Tape and Reel (Alt: NFM18CC222R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
RFQ | |
|
Bristol Electronics | 38744 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
NFM18CC222R1C3D
|
TME | Filter: anti-interference, 2.2nF, SMD, 16VDC, 700mA, ±20%, 0603 Min Qty: 1 | 0 |
|
$0.0760 / $0.1730 | RFQ |
DISTI #
FE4388
|
Rutronik | NFM18CC 2,2nF +/-20% 16V 700mA RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 76000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0420 / $0.0485 | Buy Now |
DISTI #
NFM18CC222R1C3D
|
Avnet Abacus | 3Terminal Low ESL Chip Multilayer Ceramic Capacitor 2200 pF 16 V 20 0603 1608 Metric - Tape and Reel (Alt: NFM18CC222R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now | |
DISTI #
NFM18CC222R1C3D
|
Avnet Asia | 3-Terminal Low ESL Chip Multilayer Ceramic Capacitor, 2200 pF, 16 V, ? 20%, 0603 [1608 Metric] (Alt: NFM18CC222R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 20000 |
|
$0.0734 / $0.0827 | Buy Now |
DISTI #
NFM18CC222R1C3D
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9324 |
|
$0.0401 / $0.1440 | Buy Now |
Part Details for NFM18CC222R1C3D
NFM18CC222R1C3D CAD Models
NFM18CC222R1C3D Part Data Attributes
|
NFM18CC222R1C3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18CC222R1C3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 16V, 0.7A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NFM18CC222R1C3D
This table gives cross-reference parts and alternative options found for NFM18CC222R1C3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM18CC222R1C3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFM18CC222R1C3 | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 16V, 0.7A, | NFM18CC222R1C3D vs NFM18CC222R1C3 |
NFM18CC222R1C3B | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 16V, 0.7A, EIA STD PACKAGE SIZE 0603, 3 PIN | NFM18CC222R1C3D vs NFM18CC222R1C3B |
NFM18CC222R1C3D Frequently Asked Questions (FAQ)
-
Murata recommends a soldering temperature profile with a peak temperature of 260°C for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the capacitor.
-
The ESR of the NFM18CC222R1C3D is relatively low, which means it can handle high-frequency signals with minimal energy loss. This makes it suitable for high-frequency circuits and decoupling applications.
-
Yes, the NFM18CC222R1C3D is a high-reliability capacitor that meets the requirements of various industries, including aerospace and automotive. It's designed to operate in harsh environments and meet the stringent requirements of these industries.
-
The NFM18CC222R1C3D is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, it's essential to ensure that the capacitor is properly derated to prevent overheating and premature failure.
-
The capacitance of the NFM18CC222R1C3D may vary with temperature and voltage. According to the datasheet, the capacitance can decrease by up to 10% at high temperatures (125°C) and low voltages (1.8V). It's essential to consider these variations when designing the circuit.