There are no models available for this part yet.
Overview of NFM18PC105R0J3D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NFM18PC105R0J3D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1uF 20% 10m SMD-3P0.8x1.6mm Feed Through Capacitors ROHS | 16660 |
|
$0.0317 / $0.0519 | Buy Now |
CAD Models for NFM18PC105R0J3D by Murata Electronics Oy
Related Parts for NFM18PC105R0J3D
-
DLP11SN161SL2Data Line Filters
-
CC0402KRX7R7BB104Fixed Capacitors
-
76877630Fixed Inductors
-
ERJ3BQFR33VFixed Resistors
-
ST4-50-1.00-L-D-P-TRHeaders and Edge Type Connectors
-
DB2J41100LRectifier Diodes
-
STB30NF20LPower Field-Effect Transistors
-
TPD4E001QDBVRQ1Transient Suppressors
-
STM32F103RET6TRMicrocontrollers