-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5421
|
Newark | Cap, Feedthrough, 1Uf, 6.3V, 2A, 0603, Capacitance:1Μf, Voltage Rating:6.3V, Current Rating:2A, Capacitor Case Style:0603 [1608 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C Rohs Compliant: Yes |Murata NFM18PS105R0J3D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16923 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
490-6974-1-ND
|
DigiKey | CAP FEEDTHRU 1UF 20% 6.3V 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65076 In Stock |
|
$0.0481 / $0.1100 | Buy Now |
DISTI #
NFM18PS105R0J3D
|
Avnet Americas | EMI Filter 2A 6.3VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFM18PS105R0J3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0502 / $0.0554 | Buy Now |
DISTI #
NFM18PS105R0J3D
|
Avnet Americas | EMI Filter 2A 6.3VDC Flat Style SMD Paper T/R - Bulk (Alt: NFM18PS105R0J3D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-NFM18PS105R0J3D
|
Mouser Electronics | Feed Through Capacitors 1.0 UF 6.3V RoHS: Compliant | 0 |
|
$0.0430 / $0.1100 | Order Now |
DISTI #
E02:0323_01068341
|
Arrow Electronics | Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105°C Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2403 | Europe - 64000 |
|
$0.0378 / $0.0475 | Buy Now |
DISTI #
V36:1790_07285007
|
Arrow Electronics | Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105°C Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2213 | Americas - 40000 |
|
$0.0398 / $0.0499 | Buy Now |
DISTI #
V72:2272_07285007
|
Arrow Electronics | Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105°C Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 4383 |
|
$0.0504 / $0.1002 | Buy Now |
|
Future Electronics | NFM18PS Series 0603 1.0 μF ±20% 2 A 0.03 Ω DCR Surface Mount EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 288000Reel |
|
$0.0416 / $0.0471 | Buy Now |
|
Future Electronics | NFM18PS Series 0603 1.0 μF ±20% 2 A 0.03 Ω DCR Surface Mount EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0416 / $0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM18PS105R0J3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18PS105R0J3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6 mm | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |