NFM21PC225B0J3
Murata Manufacturing Co Ltd
Description: Feed Through Capacitor, 1 Function(s), 6.3V, 4A,

Overview of NFM21PC225B0J3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NFM21PC225B0J3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NFM21PC225B0J3 by Murata Manufacturing Co Ltd

NFM21PC225B0J3
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT
Capacitance
2.2 µF
Filter Type
FEED THROUGH CAPACITOR
Height
0.85 mm
Insulation Resistance-Min
200 MΩ
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current
4 A
Rated Voltage
6.3 V
Terminal Finish
TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. NFM21PC225B0J3
    Murata Manufacturing Co Ltd
    Feed Through Capacitor, 1 Function(s), 6.3V, 4A,
    VS

Alternate Parts for NFM21PC225B0J3

This table gives cross-reference parts and alternative options found for NFM21PC225B0J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21PC225B0J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFM21PC225B0J3B Feed Through Capacitor, 1 Function(s), 6.3V, 4A, EIA STD PACKAGE SIZE 0805, 3 PIN Murata Manufacturing Co Ltd NFM21PC225B0J3 vs NFM21PC225B0J3B

Related Parts for NFM21PC225B0J3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFM21PC225B0J3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFM21PC225B0J3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFM21PC225B0J3 would you like to use for your alert(s)?
  • Please alert me when NFM21PC225B0J3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFM21PC225B0J3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFM21PC225B0J3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFM21PC225B0J3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFM21PC225B0J3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFM21PC225B0J3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: