Part Details for NFM21PC474R1C3D by Murata Manufacturing Co Ltd
Overview of NFM21PC474R1C3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM21PC474R1C3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1686516RL
|
Farnell | FILTER, SUPPRESSION, 0805, 0.47UF, 16VDC RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 4121 |
|
$0.0674 / $0.0940 | Buy Now |
DISTI #
1686516
|
Farnell | FILTER, SUPPRESSION, 0805, 0.47UF, 16VDC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4121 |
|
$0.0674 / $0.1707 | Buy Now |
DISTI #
NFM21PC474R1C3D
|
Avnet Americas | Other Capacitor, 0.47 uF, 16 V, ? 20%, 0805 [2012 Metric] - Tape and Reel (Alt: NFM21PC474R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0577 / $0.0609 | Buy Now |
DISTI #
NFM21PC474R1C3D
|
Avnet Americas | Other Capacitor, 0.47 uF, 16 V, ? 20%, 0805 [2012 Metric] - Tape and Reel (Alt: NFM21PC474R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 / $0.0606 | Buy Now |
|
Bristol Electronics | 21708 |
|
RFQ | ||
DISTI #
NFM21PC474R1C3D
|
TME | Filter: anti-interference, SMD, 0805, 2A, 16VDC, ±20%, 470nF, 180mm Min Qty: 1 | 1018 |
|
$0.0621 / $0.1453 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-NFM21PC474R1C3D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2403 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 36400 |
|
RFQ | |
DISTI #
NFM21PC474R1C3D
|
Avnet Abacus | Other Capacitor, 0.47 uF, 16 V, � 20%, 0805 [2012 Metric] (Alt: NFM21PC474R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFM21PC474R1C3D
NFM21PC474R1C3D CAD Models
NFM21PC474R1C3D Part Data Attributes
|
NFM21PC474R1C3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21PC474R1C3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 16V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |