Part Details for NFM31KC104R2A3 by Murata Manufacturing Co Ltd
Overview of NFM31KC104R2A3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM31KC104R2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFM31KC104R2A3
|
Avnet Americas | Cap Ceramic 0.1uF 100V 20% SMD 1206 105°C Emboss T/R (Alt: NFM31KC104R2A3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Quest Components | 292 |
|
$1.3746 / $2.9720 | Buy Now |