There are no models available for this part yet.
Overview of NFM31KC223R2A3L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NFM31KC223R2A3L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 22nF 20% 1.5m SMD-3P1.6x3.2mm Feed Through Capacitors ROHS | 217 |
|
$0.5287 / $0.8539 | Buy Now |
CAD Models for NFM31KC223R2A3L by Murata Electronics Oy
Related Parts for NFM31KC223R2A3L
-
NFM3DPC223R1H3LData Line Filters
-
GRT188R61H105KE13DFixed Capacitors
-
PFL4514-222MEBFixed Inductors
-
CRCW12062K20FKEAHPFixed Resistors
-
12FHSY-RSM1-GAN-TBHeaders and Edge Type Connectors
-
GBU610Rectifier Diodes
-
IPD200N15N3GATMA1Power Field-Effect Transistors
-
JANTX1N6051ATransient Suppressors
-
MSP430F148IPMRMicrocontrollers