Part Details for NFM3DCC101U1H3 by Murata Manufacturing Co Ltd
Overview of NFM3DCC101U1H3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM3DCC101U1H3
NFM3DCC101U1H3 CAD Models
NFM3DCC101U1H3 Part Data Attributes
|
NFM3DCC101U1H3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM3DCC101U1H3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.7 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |