There are no models available for this part yet.
Overview of NFM41CC223R2A3L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NFM41CC223R2A3L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 22nF -20%+50% 300m 1806 Feed Through Capacitors ROHS | 2352 |
|
$0.1518 / $0.2928 | Buy Now |
CAD Models for NFM41CC223R2A3L by Murata Electronics Oy
Related Parts for NFM41CC223R2A3L
-
NFM41CC222R2A3LData Line Filters
-
EEHZC1H220PFixed Capacitors
-
45333CFixed Inductors
-
RG3216P-6040-B-T1Fixed Resistors
-
SBH11-PBPC-D08-ST-BKHeaders and Edge Type Connectors
-
MURD320T4GRectifier Diodes
-
IRF024Power Field-Effect Transistors
-
TP1.5KE30CATransient Suppressors
-
MC9S12C32CFUE25Microcontrollers