-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6482
|
Newark | Capacitor, 3 Terminal, 470Pf, Capacitance:470Pf, Voltage Rating:100V, Filter Type:Emi, Rfi, Current Rating:300Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Dc Current Rohs Compliant: Yes |Murata NFM41CC471R2A3L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3894 |
|
$0.3210 / $0.3720 | Buy Now |
DISTI #
490-11855-1-ND
|
DigiKey | CAP FEEDTHRU 470PF 100V 1806 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6772 In Stock |
|
$0.1838 / $0.4500 | Buy Now |
DISTI #
NFM41CC471R2A3L
|
Avnet Americas | EMI Filter 0.3A 100VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFM41CC471R2A3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2067 / $0.2281 | Buy Now |
DISTI #
81-NFM41CC471R2A3L
|
Mouser Electronics | Feed Through Capacitors 470 PF 25V RoHS: Compliant | 36404 |
|
$0.1970 / $0.4500 | Buy Now |
DISTI #
V72:2272_07286067
|
Arrow Electronics | Cap Feed Through 470pF 100VDC -20% to 50% Flat 1806 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3385 |
|
$0.1721 / $0.4408 | Buy Now |
|
Future Electronics | NFM Series 1806 470 pF 300 mA 100 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1730 / $0.1810 | Buy Now |
|
Future Electronics | NFM Series 1806 470 pF 300 mA 100 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Future Electronics | NFM Series 1806 470 pF 300 mA 100 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 64 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 2550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM41CC471R2A3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41CC471R2A3L
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NFM41CC471R2A3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41CC471R2A3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41CC471R2A3 | Feed Through Capacitor, 1 Function(s), 100V, 0.3A, | Murata Manufacturing Co Ltd | NFM41CC471R2A3L vs NFM41CC471R2A3 |
NFM41CC471R2A3K | Feed Through Capacitor, 1 Function(s), 100V, 0.3A | Murata Manufacturing Co Ltd | NFM41CC471R2A3L vs NFM41CC471R2A3K |