Part Details for NFM41PC155B1E3 by Murata Manufacturing Co Ltd
Overview of NFM41PC155B1E3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM41PC155B1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 25V, 6A, FEED THROUGH CAPACITOR | 14314 |
|
$0.7680 / $2.0480 | Buy Now |
Part Details for NFM41PC155B1E3
NFM41PC155B1E3 CAD Models
NFM41PC155B1E3 Part Data Attributes
|
NFM41PC155B1E3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41PC155B1E3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 25V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1.5 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 300 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for NFM41PC155B1E3
This table gives cross-reference parts and alternative options found for NFM41PC155B1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41PC155B1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41PC155B1E3B | Feed Through Capacitor, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1806, 3 PIN | Murata Manufacturing Co Ltd | NFM41PC155B1E3 vs NFM41PC155B1E3B |