Part Details for NFM41PC155B1E3B by Murata Manufacturing Co Ltd
Overview of NFM41PC155B1E3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM41PC155B1E3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 25V, 6A, 3 PIN(S) | 1498 |
|
$0.7800 / $2.0800 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 25V, 6A, 3 PIN(S) | 10 |
|
$1.1960 / $1.3000 | Buy Now |
DISTI #
C1S521301297550
|
Chip1Stop | Feedthrough Capacitor RoHS: Compliant Container: Bulk | 10 |
|
$0.5900 | Buy Now |
Part Details for NFM41PC155B1E3B
NFM41PC155B1E3B CAD Models
NFM41PC155B1E3B Part Data Attributes
|
NFM41PC155B1E3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41PC155B1E3B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1500000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 300 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for NFM41PC155B1E3B
This table gives cross-reference parts and alternative options found for NFM41PC155B1E3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41PC155B1E3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41PC155B1E3 | Feed Through Capacitor, 1 Function(s), 25V, 6A, | Murata Manufacturing Co Ltd | NFM41PC155B1E3B vs NFM41PC155B1E3 |