-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1806, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5423
|
Newark | Cap, Feedthrough, 1.5Uf, 25V, 6A, 1806, Capacitance:1.5Μf, Voltage Rating:25V, Current Rating:6A, Capacitor Case Style:1806 [4516 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°Crohs Compliant: Yes |Murata NFM41PC155B1E3L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5250 / $0.6080 | Buy Now |
DISTI #
490-6986-1-ND
|
DigiKey | CAP FEEDTHRU 1.5UF 25V 1806 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1102 In Stock |
|
$0.3453 / $0.8200 | Buy Now |
DISTI #
NFM41PC155B1E3L
|
Avnet Americas | EMI Filter 6A 25VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFM41PC155B1E3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3972 / $0.4384 | Buy Now |
DISTI #
81-NFM41PC155B1E3L
|
Mouser Electronics | Feed Through Capacitors 1.5 UF 25V RoHS: Compliant | 44380 |
|
$0.3870 / $0.8200 | Buy Now |
|
Future Electronics | NFM Series 1806 1.5 uF 6 A 25 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 220000Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Future Electronics | NFM Series 1806 1.5 uF 6 A 25 V SMT Chip Capacitor Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Bristol Electronics | 10405 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 4527 |
|
$0.2730 / $1.0500 | Buy Now |
|
Bristol Electronics | 4401 |
|
RFQ | ||
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 25V, 6A | 2959 |
|
$0.2954 / $0.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM41PC155B1E3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41PC155B1E3L
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1500000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 300 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NFM41PC155B1E3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41PC155B1E3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM55PC155F1H4K | Feed Through Capacitor, 1 Function(s), 50V, 6A | Murata Manufacturing Co Ltd | NFM41PC155B1E3L vs NFM55PC155F1H4K |
NFM55PC155F1H4D | Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2200 | Murata Manufacturing Co Ltd | NFM41PC155B1E3L vs NFM55PC155F1H4D |
W8F15C1558AT1A | Feed Through Capacitor, 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Kyocera AVX Components | NFM41PC155B1E3L vs W8F15C1558AT1A |
W8F15C1558AT3A | Feed Through Capacitor, 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Kyocera AVX Components | NFM41PC155B1E3L vs W8F15C1558AT3A |
NFM55PC155F1H4L | Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Murata Manufacturing Co Ltd | NFM41PC155B1E3L vs NFM55PC155F1H4L |