-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 50V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12576-1-ND
|
DigiKey | CAP FEEDTHRU 1.5UF 20% 50V 1806 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18070 In Stock |
|
$1.8299 / $3.4400 | Buy Now |
DISTI #
NFM41PC155B1H3L
|
Avnet Americas | Cap Ceramic 1.5uF 50V 20% SMD 1806 85°C Emboss T/R - Tape and Reel (Alt: NFM41PC155B1H3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0189 / $2.2287 | Buy Now |
DISTI #
81-NFM41PC155B1H3L
|
Mouser Electronics | Feed Through Capacitors 1.5 UF 50V RoHS: Compliant | 19177 |
|
$1.7700 / $3.5500 | Buy Now |
|
Future Electronics | NFM41PC Series 1806 6 A 50 V Single Circuit EMIFIL® (Capacitor Type) EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$1.6900 | Buy Now |
|
Future Electronics | NFM41PC Series 1806 6 A 50 V Single Circuit EMIFIL® (Capacitor Type) EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Bristol Electronics | 7353 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 50V, 6A, FERRITE CHIP | 56 |
|
$1.5975 / $3.1950 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50V, 6A, FERRITE CHIP | 7772 |
|
$2.5605 / $5.1210 | Buy Now |
DISTI #
NFM41PC155B1H3L
|
TTI | Feed Through Capacitors 1.5 UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$1.7200 | Buy Now |
DISTI #
NFM41PC155B1H3L.
|
TTI | Feed Through Capacitors 1.5 UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2160 In Stock |
|
$3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM41PC155B1H3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41PC155B1H3L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 50V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1500000 µF | |
DC Resistance-Max | 0.009 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |