Part Details for NFM41R01C471T1 by Murata Manufacturing Co Ltd
Overview of NFM41R01C471T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM41R01C471T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2249 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 5545 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 4436 |
|
$0.2750 / $1.1000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1799 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for NFM41R01C471T1
NFM41R01C471T1 CAD Models
NFM41R01C471T1 Part Data Attributes
|
NFM41R01C471T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41R01C471T1
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V |
Alternate Parts for NFM41R01C471T1
This table gives cross-reference parts and alternative options found for NFM41R01C471T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41R01C471T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41CC471R2A3 | Feed Through Capacitor, 1 Function(s), 100V, 0.3A, | Murata Manufacturing Co Ltd | NFM41R01C471T1 vs NFM41CC471R2A3 |
NFM41R01C471B1 | Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | NFM41R01C471T1 vs NFM41R01C471B1 |