Part Details for NFM51R00P506 by Murata Manufacturing Co Ltd
Overview of NFM51R00P506 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM51R00P506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1197 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for NFM51R00P506
NFM51R00P506 CAD Models
NFM51R00P506 Part Data Attributes
|
NFM51R00P506
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM51R00P506
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | P-TYPE CIRCUIT | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 100 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 10 dB | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Width | 1.6 mm |