Part Details for NFM60R00T470T1 by Murata Manufacturing Co Ltd
Overview of NFM60R00T470T1 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM60R00T470T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 25 V, 6 A, DATA LINE FILTER | 740 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 25 V, 6 A, DATA LINE FILTER | 1288 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 25 V, 6 A, DATA LINE FILTER | 35734 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for NFM60R00T470T1
NFM60R00T470T1 CAD Models
NFM60R00T470T1 Part Data Attributes
|
NFM60R00T470T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM60R00T470T1
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 47 µF | |
DC Resistance-Max | 5700 Ω | |
Diameter | 1.6 mm | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 1000 MΩ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 25 V |
Alternate Parts for NFM60R00T470T1
This table gives cross-reference parts and alternative options found for NFM60R00T470T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM60R00T470T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM60R00T470B1 | Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN | Murata Manufacturing Co Ltd | NFM60R00T470T1 vs NFM60R00T470B1 |