Part Details for NFM61R00T680T1 by Murata Manufacturing Co Ltd
Overview of NFM61R00T680T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM61R00T680T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1270 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1016 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for NFM61R00T680T1
NFM61R00T680T1 CAD Models
NFM61R00T680T1 Part Data Attributes
|
NFM61R00T680T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM61R00T680T1
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2606. 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 68 µF | |
Diameter | 1.6 mm | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 1000 MΩ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V |