-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 6.3V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 05035, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFMJMPC156R0J3DCT-ND
|
DigiKey | CAP MLCC 3 TERM 15UF 6.3V 05035 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26186 In Stock |
|
$0.0467 / $0.3100 | Buy Now |
DISTI #
NFMJMPC156R0J3D
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 6.3 VDC, ± 20%, 05035 [1209 Metric] - Tape and Reel (Alt: NFMJMPC156R0J3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0595 | Buy Now |
DISTI #
81-NFMJMPC156R0J3D
|
Mouser Electronics | EMI Feedthrough Filters 6.3VDC 15F 20% RoHS: Compliant | 28858 |
|
$0.0760 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFMJMPC156R0J3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFMJMPC156R0J3D
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 6.3V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 05035, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 05035, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 15000000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 6.3 V | |
Width | 0.9 mm |