Part Details for NFP-1013 by Quest Technology International Inc
Overview of NFP-1013 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
10137926-1013LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10138327-10130ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for NFP-1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-1013-ND
|
DigiKey | KEYSTONE WALL PLATE SINGLEGANG Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$0.8300 | Buy Now |
DISTI #
70927320
|
RS | Faceplate, 1 port, Brown, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7660 / $0.7900 | Buy Now |
DISTI #
10137807
|
TestEquity LLC | Quest Technology NFP-1013 Keystone Wall Plate, Single-Gang, 1 Port, Brown | 0 |
|
$1.1800 | Buy Now |