Part Details for NFP-1018 by Quest Technology International Inc
Overview of NFP-1018 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPS3010-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for NFP-1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NFP-1018-ND
|
DigiKey | KEYSTONE WALL PLATE SINGLEGANG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
95 In Stock |
|
$0.8290 / $1.9800 | Buy Now |
DISTI #
70121533
|
RS | 1 Port Keystone Faceplate, White,4.5"x2.76",6250M Screw | Quest Technology International Inc. NFP-1018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Connector Accessories Faceplate RoHS: Compliant |
13 In Stock |
|
$0.7660 / $1.5840 | Buy Now |
|
Master Electronics | Connector Accessories Faceplate RoHS: Compliant |
13 In Stock |
|
$0.7660 / $1.5840 | Buy Now |
DISTI #
10137809
|
TestEquity LLC | Quest Technology NFP-1018 Keystone Wall Plate, Single-Gang, 1 Port, White | 0 |
|
$1.1800 | Buy Now |