Part Details for NFP-1043 by Quest Technology International Inc
Overview of NFP-1043 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFP-1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-1043-ND
|
DigiKey | KEYSTONE WALL PLATE SINGLEGANG Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
348 In Stock |
|
$0.8300 | Buy Now |
DISTI #
70927335
|
RS | Faceplate, 4 port, Brown, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7660 / $0.7900 | Buy Now | |
DISTI #
10137828
|
TestEquity LLC | Quest Technology NFP-1043 Keystone Wall Plate, Single-Gang, 4 Ports, Brown | 0 |
|
$1.1800 | Buy Now |