Part Details for NFP-5002 by Quest Technology International Inc
Overview of NFP-5002 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for NFP-5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-5002-ND
|
DigiKey | OVERSIZED KEYSTONE WALL PLATE SI Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
222 In Stock |
|
$1.0600 | Buy Now |
DISTI #
70927344
|
RS | BLANK WALL PLATE, Lt. Almond, MIDI Oversized, (3.1" W x 4.85"H) | Quest Technology International Inc. NFP-5002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $1.0040 | Buy Now |
DISTI #
10137848
|
TestEquity LLC | Quest Technology NFP-5002 Keystone Wall Plate, Oversized, Single-Gang, Blank, Lt Almond | 0 |
|
$1.5000 | Buy Now |