Part Details for NFP-5012 by Quest Technology International Inc
Overview of NFP-5012 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
IH5012CDE | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CDIP16 | |
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel |
Price & Stock for NFP-5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-5012-ND
|
DigiKey | OVERSIZED KEYSTONE WALL PLATE SI Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
529 In Stock |
|
$1.0600 | Buy Now |
DISTI #
70927349
|
RS | Faceplate, 1 port, Lt. Almond, MIDI Oversized, (3.1" W x 4.85"H) | Quest Technology International Inc. NFP-5012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $1.0040 | Buy Now |
DISTI #
10137854
|
TestEquity LLC | Quest Technology NFP-5012 Keystone Wall Plate, Oversized, Single-Gang, 1 Port, Lt Almond | 0 |
|
$1.5000 | Buy Now |