Part Details for NFP-5018 by Quest Technology International Inc
Overview of NFP-5018 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for NFP-5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-5018-ND
|
DigiKey | OVERSIZED KEYSTONE WALL PLATE SI Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1.0600 | Buy Now |
DISTI #
70612454
|
RS | OVERSIZED KEYSTONE WALL PLATE, 1-PORT, WHITE | Quest Technology International Inc. NFP-5018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $1.0040 | Buy Now |
DISTI #
10137856
|
TestEquity LLC | Quest Technology NFP-5018 Keystone Wall Plate, Oversized, Single-Gang, 1 Port, White | 0 |
|
$1.5000 | Buy Now |