There are no models available for this part yet.
Overview of NFR2500003308JA100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NFR2500003308JA100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R5468
|
Newark | Nfr25 5% A1 3R3 Rohs Compliant: Yes |Vishay NFR2500003308JA100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0770 | Buy Now | |
DISTI #
NFR2500003308JA100
|
Avnet Americas | NFR25 5% A1 3R3 (Alt: NFR2500003308JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1159 | Buy Now | |
DISTI #
594-NFR2500003308JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25 5% A1 3R3 RoHS: Compliant | 0 |
|
$0.1060 / $0.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1136 | Buy Now | ||
DISTI #
NFR2500003308JA100
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 330 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR2500003308JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NFR2500003308JA100 by Vishay Intertechnologies
Part Data Attributes for NFR2500003308JA100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Non-Flammable
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.3 Ω
|
Resistor Type
|
FIXED RESISTOR - FUSIBLE
|
Surface Mount
|
NO
|
Technology
|
METAL ALLOY
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for NFR2500003308JA100
This table gives cross-reference parts and alternative options found for NFR2500003308JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR2500003308JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR2500003308JA500 | Fixed Resistor - Fusible, 0.33W, 3.3ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR2500003308JA100 vs NFR2500003308JA500 |
Related Parts for NFR2500003308JA100
-
NFR2500003308JR500Fusible Resistors
-
CRCW1206560KFKEAFixed Resistors
-
EKXJ451ELL121MM40SFixed Capacitors
-
LQH43MN221J03LFixed Inductors
-
BYV415W-600PQRectifier Diodes
-
IRLR7833TRLPBFPower Field-Effect Transistors
-
20021521-00014C1LFHeaders and Edge Type Connectors
-
SK154Zener Diodes
-
MMU01020C3009FB300Thin Film Resistors