NFW31SP506X1E4K
Murata Manufacturing Co Ltd
Description: Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN

Overview of NFW31SP506X1E4K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for NFW31SP506X1E4K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NFW31SP506X1E4K
Avnet Abacus EMI Filter 200mA 25VDC Solder Surface Mount 3-Pin SMD Emboss T/R (Alt: NFW31SP506X1E4K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NFW31SP506X1E4K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFW31SP506X1E4K by Murata Manufacturing Co Ltd

NFW31SP506X1E4K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 1206, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 50 MHZ
Attenuation Frequency-Max
1000 MHz
Attenuation Frequency-Min
100 MHz
Attenuation@Freq-Max
30 dB
Attenuation@Freq-Min
10 dB
Filter Type
DATA LINE FILTER
Height
1.8 mm
Insertion Loss-Max
30 dB
JESD-609 Code
e2
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Rated Voltage
25 V
Terminal Finish
TIN COPPER
Width
1.6 mm
Want to compare parts?
  1. NFW31SP506X1E4K
    Murata Manufacturing Co Ltd
    Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
    VS

Alternate Parts for NFW31SP506X1E4K

This table gives cross-reference parts and alternative options found for NFW31SP506X1E4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFW31SP506X1E4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFW31SP506X1E4B Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN Murata Manufacturing Co Ltd NFW31SP506X1E4K vs NFW31SP506X1E4B
Part Number Description Manufacturer Compare
NFW31SP506X1E4B Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN Murata Manufacturing Co Ltd NFW31SP506X1E4K vs NFW31SP506X1E4B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFW31SP506X1E4K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFW31SP506X1E4K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFW31SP506X1E4K would you like to use for your alert(s)?
  • Please alert me when NFW31SP506X1E4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFW31SP506X1E4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFW31SP506X1E4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFW31SP506X1E4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFW31SP506X1E4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFW31SP506X1E4K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: