-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFZ18SM121SZ10DTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NFZ18SM121SZ10D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 1.25 A, 140 Milliohm, ± 25% - Tape and Reel (Alt: NFZ18SM121SZ10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.0938 | Buy Now |
DISTI #
81-NFZ18SM121SZ10D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.0690 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0736 | Buy Now |
DISTI #
NFZ18SM121SZ10D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 1.25 A, 140 Milliohm, ± 25% - Tape and Reel (Alt: NFZ18SM121SZ10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.0938 | Buy Now |
DISTI #
NFZ18SM121SZ10D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 1.1A, 0603, R: 140mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0589 | RFQ |
DISTI #
NFZ18SM121SZ10D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 1.25 A, 140 Milliohm, ± 25% - Tape and Reel (Alt: NFZ18SM121SZ10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.0938 | Buy Now |
|
Chip Stock | 46000 |
|
RFQ | ||
DISTI #
3352960
|
Farnell | FERRITE BEAD, AEC-Q200, 0603, 1.25A RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ18SM121SZ10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ18SM121SZ10D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.24 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.1 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |