Part Details for NFZ2MSD300SN10L by Murata Manufacturing Co Ltd
Overview of NFZ2MSD300SN10L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFZ2MSD300SN10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1561
|
Newark | Ferrite Bead, 3.7A, 0806 Rohs Compliant: Yes |Murata NFZ2MSD300SN10L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2925 |
|
$0.2410 / $0.3980 | Buy Now |
DISTI #
490-NFZ2MSD300SN10LCT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0806 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1105 / $0.3600 | Buy Now |
DISTI #
NFZ2MSD300SN10L
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 3.7 A, NFZ2MSD_SN10L, 0.033 ohm - Tape and Reel (Alt: NFZ2MSD300SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1503 | Buy Now |
DISTI #
81-NFZ2MSD300SN10L
|
Mouser Electronics | Ferrite Beads EMI Filter SMD NONAUTO RoHS: Compliant | 1834 |
|
$0.1220 / $0.3700 | Buy Now |
DISTI #
V72:2272_23982212
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 30% 10MHz 3.7A 0.033Ohm DCR 0806 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1947 Container: Cut Strips | Americas - 1099 |
|
$0.0858 / $0.1138 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1179 | Buy Now |
DISTI #
36300063
|
Verical | Ferrite Beads Multi-Layer 30Ohm 30% 10MHz 3.7A 0.033Ohm DCR 0806 T/R Min Qty: 52 Package Multiple: 1 Date Code: 1947 | Americas - 1099 |
|
$0.0858 / $0.0916 | Buy Now |
DISTI #
NFZ2MSD300SN10L
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 3.7 A, NFZ2MSD_SN10L, 0.033 ohm - Tape and Reel (Alt: NFZ2MSD300SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1503 | Buy Now |
|
Chip Stock | 20000 |
|
RFQ | ||
DISTI #
3639645RL
|
element14 Asia-Pacific | FERRITE BEAD, 3.7A, 0806 RoHS: Compliant Min Qty: 50 Container: Reel | 2925 |
|
$0.1261 / $0.3015 | Buy Now |
Part Details for NFZ2MSD300SN10L
NFZ2MSD300SN10L CAD Models
NFZ2MSD300SN10L Part Data Attributes:
|
NFZ2MSD300SN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ2MSD300SN10L
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0806, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.033 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3.7 A | |
Width | 1.6 mm |