Part Details for NFZ2MSD600SN10L by Murata Manufacturing Co Ltd
Overview of NFZ2MSD600SN10L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFZ2MSD600SN10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1564
|
Newark | Ferrite Bead, 2.7A, 0806 Rohs Compliant: Yes |Murata NFZ2MSD600SN10L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 / $0.3880 | Buy Now |
DISTI #
490-NFZ2MSD600SN10LCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0806 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1548 / $0.3600 | Buy Now |
DISTI #
NFZ2MSD600SN10L
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 2.7 A, NFZ2MSD_SN10L, 0.054 ohm - Tape and Reel (Alt: NFZ2MSD600SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1503 | Buy Now |
DISTI #
81-NFZ2MSD600SN10L
|
Mouser Electronics | Ferrite Beads EMI Filter SMD NONAUTO RoHS: Compliant | 2081 |
|
$0.1210 / $0.3600 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 60Ohm 30% 10MHz 2.7A 0.054Ohm DCR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
NFZ2MSD600SN10L
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 2.7 A, NFZ2MSD_SN10L, 0.054 ohm - Tape and Reel (Alt: NFZ2MSD600SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1503 | Buy Now |
DISTI #
NFZ2MSD600SN10L
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 2.7 A, NFZ2MSD_SN10L, 0.054 ohm - Tape and Reel (Alt: NFZ2MSD600SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1503 | Buy Now |
DISTI #
NFZ2MSD600SN10L
|
Avnet Abacus | Ferrite Bead, 0806 [2016 Metric], 2.7 A, NFZ2MSD_SN10L, 0.054 ohm (Alt: NFZ2MSD600SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NFZ2MSD600SN10L
|
Avnet Asia | Ferrite Bead, 0806 [2016 Metric], 2.7 A, NFZ2MSD_SN10L, 0.054 ohm (Alt: NFZ2MSD600SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3639648RL
|
Farnell | FERRITE BEAD, 2.7A, 0806 RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1169 / $0.2036 | Buy Now |
Part Details for NFZ2MSD600SN10L
NFZ2MSD600SN10L CAD Models
NFZ2MSD600SN10L Part Data Attributes
|
NFZ2MSD600SN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ2MSD600SN10L
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.054 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current | 2.7 A | |
Width | 1.6 mm |