-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFZ32BW621HZ10LTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 2000 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1757 | Buy Now |
DISTI #
NFZ32BW621HZ10L
|
Avnet Americas | Ferrite Chip Bead 621 620Ohm 250mA 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32BW621HZ10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-NFZ32BW621HZ10L
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1596 | Buy Now |
DISTI #
NFZ32BW621HZ10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 620Ω, SMD, 110mA, 1210, R: 3.24Ω, ±30% Min Qty: 2000 | 0 |
|
$0.1100 | RFQ |
|
Chip Stock | 63000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ32BW621HZ10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ32BW621HZ10L
Murata Manufacturing Co Ltd
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
DC Resistance-Max | 3.24 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 620 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.25 A | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |