Part Details for NFZ33/11-21 24-60V50/60HZ 20-60VDC by ABB Low Voltage Products and Systems
Overview of NFZ33/11-21 24-60V50/60HZ 20-60VDC by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for NFZ33/11-21 24-60V50/60HZ 20-60VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SBH136001R2139
|
TME | Contactor: 8-pole, NC x4 + NO x4, 24÷60VAC,20÷60VDC, 3A, NFZ Min Qty: 1 | 0 |
|
$40.6600 / $46.4700 | RFQ |