-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE BEAD 140 OHM 2020 1LN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12173-1-ND
|
DigiKey | FERRITE BEAD 140 OHM 2020 1LN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
840 In Stock |
|
$0.2126 / $0.5100 | Buy Now |
DISTI #
NFZ5BBW141LZ10L
|
Avnet Americas | Ferrite Bead, 140 Ohm, 1.05 A, 259 Milliohm, ± 30% - Tape and Reel (Alt: NFZ5BBW141LZ10L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1749 / $0.2045 | Buy Now |
DISTI #
81-NFZ5BBW141LZ10L
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 2235 |
|
$0.1820 / $0.5000 | Buy Now |
DISTI #
NFZ5BBW141LZ10L
|
Avnet Americas | Ferrite Bead, 140 Ohm, 1.05 A, 259 Milliohm, ± 30% - Tape and Reel (Alt: NFZ5BBW141LZ10L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1749 / $0.2045 | Buy Now |
DISTI #
NFZ5BBW141LZ10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 140Ω, SMD, 600mA, 2020, R: 311mΩ, ±30% Min Qty: 500 | 0 |
|
$0.1120 | RFQ |
DISTI #
NFZ5BBW141LZ10L
|
Avnet Asia | Ferrite Bead, 140 Ohm, 1.05 A, 259 Milliohm, ± 30% (Alt: NFZ5BBW141LZ10L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1179 / $0.1572 | Buy Now |
|
Chip Stock | 14000 |
|
RFQ | ||
DISTI #
3351145
|
Farnell | FERRITE BEAD, AEC-Q200, 2020, 1.05A RoHS: Compliant Min Qty: 500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ5BBW141LZ10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ5BBW141LZ10L
Murata Manufacturing Co Ltd
FERRITE BEAD 140 OHM 2020 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.311 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 140 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.05 A | |
Screening Level | AEC-Q200 | |
Width | 5 mm |