Part Details for NFZ62E-20 12-20VDC by ABB Low Voltage Products and Systems
Overview of NFZ62E-20 12-20VDC by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFZ62E-20 12-20VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SBH136001R2062
|
TME | Contactor: 8-pole, NC x2 + NO x6, 12÷20VDC, 3A, NFZ, -40÷70°C Min Qty: 1 | 0 |
|
$38.8000 / $44.3400 | RFQ |