Part Details for NFZ80E-22 48-130V50/60HZ-DC by ABB Low Voltage Products and Systems
Overview of NFZ80E-22 48-130V50/60HZ-DC by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for NFZ80E-22 48-130V50/60HZ-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SBH136001R2280
|
TME | Contactor: 8-pole, NO x8, 48÷130VAC,48÷130VDC, 3A, NFZ, -40÷70°C Min Qty: 1 | 0 |
|
$38.7400 / $44.2800 | RFQ |