Part Details for NG5P by Tripp Lite
Overview of NG5P by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NG5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4278
|
Newark | Es - Ethernet Switches |Eaton Tripp Lite NG5P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7600 / $42.5500 | Buy Now |
DISTI #
TL1546-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 5 PORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$57.0300 | Buy Now |
DISTI #
545-NG5P
|
Mouser Electronics | Managed Ethernet Switches 5Port GB Desktop Ethernet Switch RoHS: Compliant | 12 |
|
$36.6500 / $44.3700 | Buy Now |
DISTI #
71000999
|
RS | Ethernet Switch, 5 Port, Unmanaged, RJ45, NG Series | Tripp Lite NG5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$46.5400 / $58.1700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch 5-Port 1000Mbps RoHS: Compliant | 0 |
|
$30.9600 / $40.9300 | Buy Now |
|
NAC | 5PORT GIGABIT ETHERNET SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 5-PORT GIGABIT ETHERNET SWITCH DESKTOP RJ45 UNMANAGED SWITCH | 1 |
|
$37.9900 | Buy Now |