Part Details for NG6DADC12V by Ningbo Forward Relay Corporation Ltd
Overview of NG6DADC12V by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NG6DADC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGNG6DADC12V
|
Maritex | Electromagnetic relay, contact rating current 5A, coil voltage 12VDC, make contact (1A), 5A/30VDC, 5A/250VAC Min Qty: 1 Package Multiple: 1 | 1635 |
|
$0.7890 / $0.9860 | Buy Now |