Part Details for NG80960JA3V25 by Intel Corporation
Overview of NG80960JA3V25 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NG80960JA3V25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819545-ND
|
DigiKey | IC MPU I960 25MHZ 132QFP Min Qty: 1 Container: Tray |
14 In Stock |
|
$15.0300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for NG80960JA3V25
NG80960JA3V25 CAD Models
NG80960JA3V25 Part Data Attributes
|
NG80960JA3V25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG80960JA3V25
Intel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NG80960JA3V25
This table gives cross-reference parts and alternative options found for NG80960JA3V25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80960JA3V25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD80386DX20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, 0.635 MM PITCH, PLASTIC, QFP-132 | Intel Corporation | NG80960JA3V25 vs KD80386DX20 |
MC68030FE33 | Microprocessor, 32-Bit, 33.33MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Motorola Semiconductor Products | NG80960JA3V25 vs MC68030FE33 |
MC68330FE8V | 32-BIT, 8.39MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | NG80960JA3V25 vs MC68330FE8V |
NG80386DX-20S | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 | AMD | NG80960JA3V25 vs NG80386DX-20S |
5962H0150201VZA | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | NG80960JA3V25 vs 5962H0150201VZA |
NG80386DX-40 | Microprocessor, 32-Bit, 40MHz, CMOS, PQFP132, PLASTIC, QFP-132 | AMD | NG80960JA3V25 vs NG80386DX-40 |
5962F0150201QZX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | NG80960JA3V25 vs 5962F0150201QZX |
5962M8957801XX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham Semiconductor Solutions | NG80960JA3V25 vs 5962M8957801XX |
NG80386DXL-25/F | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, CARRIER RING, PLASTIC, QFP-132 | AMD | NG80960JA3V25 vs NG80386DXL-25/F |
TSX68020VF116 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | NG80960JA3V25 vs TSX68020VF116 |