There are no models available for this part yet.
Overview of NGC102 by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NGC102 by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK5550
|
Newark | Bench Power Supply, Adj, 2 O/P, 32V, 5A, Power Supply Output Type:Adjustable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:-, Output Current Max:5A, Power Rating:100W, Plug Type:- |Rohde & Schwarz NGC102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,555.0000 | Buy Now | |
DISTI #
20015058
|
TestEquity LLC | Rohde & Schwarz NGC102 Power Supply, Dual Output, 2x 32V / 5A, 100W, USB/LAN, NGC Series | 0 |
|
$1,555.0000 | Buy Now |